- RS Stock No.:
- 774-3990
- Mfr. Part No.:
- 322-2000
- Brand:
- 3M E.A.R
Discontinued product
- RS Stock No.:
- 774-3990
- Mfr. Part No.:
- 322-2000
- Brand:
- 3M E.A.R
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
E-A-R™ Swerve™ Banded Earplugs
The E-A-R™ Swerve™ banded earplugs are designed to seal the entrance point of the ear canal to help reduce exposure to hazardous levels of noise and loud sound. These products are designed to be worn in a behind-the neck mode.
Features and Benefits
E-A-R™ Swerve™ Banded Earplugs
Adjustable band providing best possible individual fit
Bright yellow colour band helps safety inspection
Optimum attenuation for many application
Easy to wash and clean
Swerve with FLEX 28 tips
SLC80, class 3
Applications: Automotive, Chemical & pharmaceutical manufacture, Construction, Inspection work, Light engineering, Metal processing, Textile manufacture, Woodworking
Adjustable band providing best possible individual fit
Bright yellow colour band helps safety inspection
Optimum attenuation for many application
Easy to wash and clean
Swerve with FLEX 28 tips
SLC80, class 3
Applications: Automotive, Chemical & pharmaceutical manufacture, Construction, Inspection work, Light engineering, Metal processing, Textile manufacture, Woodworking
Applications
Earplugs are essential PPE wherever consistent loud noise is an issue in the workplace. Many work environments can lead to long term noise-induced hearing damage and even hearing loss, and appropriate ear protection is the safest way to guard against this. As such, health and safety requirements often advise earplugs or ear defenders for the following applications;
Automotive
Metal
Aircraft
Woodworking
Printing
Construction
Textile
Manufacturing
Theatre and music venues
Automotive
Metal
Aircraft
Woodworking
Printing
Construction
Textile
Manufacturing
Theatre and music venues
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
These soft foam earplugs are able to be washed and reused. They can be an economic option is proeprly maintained.
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
These soft foam earplugs are able to be washed and reused. They can be an economic option is proeprly maintained.
Standards
AS/NZS 1270:2002
Reusable Ear Plugs
Note
Not suitable for low frequency noise
Specifications
Attribute | Value |
---|---|
Reusable/Disposable | Reusable |
Attachment Style | Band |
Number of Pairs per Package | 10 |
Single Number Rating SNR | 23dB |
Series | Swerve |
Material | Polyurethane |
Colour | Yellow |