- RS Stock No.:
- 916-3399
- Mfr. Part No.:
- 4106
- Brand:
- Kyoritsu
Discontinued product
- RS Stock No.:
- 916-3399
- Mfr. Part No.:
- 4106
- Brand:
- Kyoritsu
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Kyoritsu KEW Earth Tester 4106
Kyoritsu KEW 4106 is a 2/ 3/ 4-wire digital earth resistance/earth resistivity tester, equipped with a microcomputer, for measuring earth resistances and calculating earth resistivities. It has an output voltage of 10 Vrms or lower. This makes it an instrument of choice for measuring earth resistances on installations ranging from in-house wiring systems and electrical appliances to power distribution lines. Sub-results that can be shown on the display include resistance of the auxiliary earth spikes, frequency of test current, voltage and frequency of interference (noise) and residual resistance Rk.
Features and Benefits
High test current up to 80 mA yielding resolution of 0.001 Ω on 2 Ω range
Advanced filtering method based on FFT (Fast Fourier Transform) technology reduces noise interference for obtaining stable measurements
Test current frequency bands 94/ 105/ 111/ 128 Hz selectable manually or automatically
In Automatic mode, KEW 4106 will select the most suitable frequency
Measures series interference voltage / frequency
Rk function for cancelling residual resistance on the test leads
Auxiliary Earth Resistance Measurement function
Warning for excessive noise and high auxiliary earth spikes resistance
Memory function, for up to 800 measured results (for recall to display)
Communication interface (USB adapter & software) supplied, for transferring saved data to PC
Dot-matrix 192 x 64 monochrome LCD
Backlight, to view test results in dimly-lit situations
Auto-power-off function (after 5 minutes without key operation)
Battery Check function
Dimensions 167 x 185 x 89 mm
Robust design with IP54 protection
Weight 900 g approximately (including batteries)
Advanced filtering method based on FFT (Fast Fourier Transform) technology reduces noise interference for obtaining stable measurements
Test current frequency bands 94/ 105/ 111/ 128 Hz selectable manually or automatically
In Automatic mode, KEW 4106 will select the most suitable frequency
Measures series interference voltage / frequency
Rk function for cancelling residual resistance on the test leads
Auxiliary Earth Resistance Measurement function
Warning for excessive noise and high auxiliary earth spikes resistance
Memory function, for up to 800 measured results (for recall to display)
Communication interface (USB adapter & software) supplied, for transferring saved data to PC
Dot-matrix 192 x 64 monochrome LCD
Backlight, to view test results in dimly-lit situations
Auto-power-off function (after 5 minutes without key operation)
Battery Check function
Dimensions 167 x 185 x 89 mm
Robust design with IP54 protection
Weight 900 g approximately (including batteries)
Standards
IEC 61010-1 CAT III 300 V, CAT IV 150 V Pollution Degree 2, IEC 61010-031, IEC 61557-1, 5, IEC 61326-1 (EMC), IEC 60529 (IP54)
Supplied with
Test leads, simplified measurement test leads, set of 2 auxiliary earth spikes (x2 sets), spikes (x4), cord reel (set of 4), USB adapter with 'KEW Report (Software)', RS232C adapter with 'KEW Report (Software)', shoulder strap, carrying case, AA battery (x8), instruction manual, calibration certificate
Specifications
Attribute | Value |
---|---|
Absolute Maximum Resistance Measurement | 200kΩ |
Best Accuracy | ±2 % |
Measurement Type | Earth Resistance |
Display Type | LCD |
Safety Category | CAT III 300 V, CAT IV 150 V |
Battery Type | AA |
Power Source | Battery |
Weight | 900g |
Height | 89mm |
Includes | Adapter, Software |
Length | 167mm |
Model Number p | 4106 |
Width | 185mm |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 150 V, 300 V |