- RS Stock No.:
- 200-6927
- Mfr. Part No.:
- FCLIP6-10
- Brand:
- MECATRACTION
On back order for despatch 13/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 40)
$8.989
(exc. GST)
$10.337
(inc. GST)
Units | Per unit | Per Box* |
40 - 160 | $8.989 | $359.56 |
200 + | $8.09 | $323.60 |
*price indicative |
- RS Stock No.:
- 200-6927
- Mfr. Part No.:
- FCLIP6-10
- Brand:
- MECATRACTION
Technical data sheets
Legislation and Compliance
Product Details
FCLIP6-10
The Mecatraction bonding clip for basket cable trays of diameter 3mm to 5mm.
Material: Steel
Plating: Tin
Equipotential bonding for uninsulated earthing conductor from 6mm² to 10mm²
No tools are required
Fixing time approximately 5 times faster than traditional methods
Plating: Tin
Equipotential bonding for uninsulated earthing conductor from 6mm² to 10mm²
No tools are required
Fixing time approximately 5 times faster than traditional methods
Specifications
Attribute | Value |
---|---|
Accessory Type | Earthing Bonding Clip |
Material | Steel |