Amphenol Communications Solutions Right Angle Female Edge Connector, Through Hole Mount, 34-Contacts, 2.54mm Pitch,
- RS Stock No.:
- 182-2224
- Mfr. Part No.:
- 10035388-802LF
- Brand:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 182-2224
- Mfr. Part No.:
- 10035388-802LF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Power Card Edge, Power Connectors, 2 x 17P STB Right Angle.
Specifications
Attribute | Value |
---|---|
Body Orientation | Right Angle |
Gender | Female |
Number of Contacts | 34 |
Number of Rows | 2 |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Current Rating | 7A |
Voltage Rating | 1 kV ac |
Depth | 16.4mm |
Width | 17.05mm |
Series Number | 10035388 |
Card Type | Card Edge |
Length | 48.72mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -5°C |