ROHM BR25G128FVM-3GTR, 128kbit EEPROM Chip 8-Pin MSOP SPI

  • RS Stock No. 146-7459
  • Mfr. Part No. BR25G128FVM-3GTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BR25G128FVM-3 is a 128Kbit Serial EEPROM of SPI BUS Interface

High Speed Clock Action up to 20MHz (Max)
Wait Function by HOLDB Terminal
Up to 64 Bytes in Page Write Mode.
Low Current Consumption
Address Auto Increment Function at Read Action
Prevention of Write Mistake
Write Prohibition
More than 1 Million Write Cycles.
Bit Format 16K´8
Initial Delivery Data|

Specifications
Attribute Value
Memory Size 128kbit
Interface Type SPI
Package Type MSOP
Mounting Type Surface Mount
Pin Count 8
Organisation 16384K x 8 bit
Minimum Operating Supply Voltage 1.6 V
Maximum Operating Supply Voltage 5.5 V
Programming Voltage 5.5V
Number of Bits per Word 8bit
Length 2.9mm
Width 2.8mm
Height 0.75mm
Dimensions 2.9 x 2.8 x 0.75mm
Maximum Operating Temperature +85 °C
Data Retention Minimum of 100yr
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (On a Reel of 3000)
$ 1.04
(exc. GST)
$ 1.20
(inc. GST)
units
Per unit
Per Reel*
3000 +
$1.04
$3,120.00
*price indicative
Related Products
Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit ...
Description:
Microchip’s 24AA64/24FC64/24LC64 family of devices are 64 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants. Single-Supply with operation down to 1.7V for 24AA64/24FC64 devices, 2.5V for 24LC64 devices. Low-Power CMOS Technology: Maximum Active ...
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
BR25G320FVM-3 is a 32Kbit Serial EEPROM of SPI ...
Description:
BR25G320FVM-3 is a 32Kbit Serial EEPROM of SPI BUS Interface. High Speed Clock Action up to 20MHz (Max)Wait Function by HOLDB Terminal. Up to 64 Bytes in Page Write Mode.Low Current Consumption. Address Auto Increment Function at Read Action. Prevention ...
The i. Button is a computer chip enclosed ...
Description:
The i. Button is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because ...