- RS Stock No.:
- 761-6848
- Mfr. Part No.:
- R1EX24032ASAS0A#S0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 761-6848
- Mfr. Part No.:
- R1EX24032ASAS0A#S0
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Electrically Erasable PROM Serial Access, Renesas
EEPROM Serial Access - Renesas Electronics
Specifications
Attribute | Value |
---|---|
Memory Size | 32kB |
Interface Type | Serial-I2C |
Package Type | PSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 4K x 8 |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 5.15 x 3.9 x 1.63mm |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 900ns |
Data Retention | 100yr |
Number of Words | 4K |
Minimum Operating Temperature | -40 °C |