- RS Stock No.:
- 196-7894
- Mfr. Part No.:
- MAL223551002E3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 196-7894
- Mfr. Part No.:
- MAL223551002E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Vishay's 235 EDLC series are polarized energy storage capacitor with high
capacity and energy density. Used for power backup & storage device for energy harvesting applications.
capacity and energy density. Used for power backup & storage device for energy harvesting applications.
Available in through-hole (radial) version
Ruggedized for high humidity operation
Maintenance-free, no service necessary
Ruggedized for high humidity operation
Maintenance-free, no service necessary
Specifications
Attribute | Value |
---|---|
Capacitance | 35F |
Voltage | 3V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Automotive Standard | AEC-Q200 |
Diameter | 16mm |
Height | 33.5mm |
Dimensions | 16 x 31mm |
Lead Pitch | 7.5mm |
Leakage Current | 15 mA |
Equivalent Series Resistance | 24mΩ |
Lifetime | 2000h |
Series | 235 EDLC |
Tolerance | -20 → +50% |
Polarised | Polar |
Lead Diameter | 0.8mm |
Terminal Type | Through Hole |
Lead Spacing | 7.5 mm |
Product Diameter | 16mm |
Capacitor Family | Electric Double Layer |