- RS Stock No.:
- 146-8180
- Mfr. Part No.:
- 506736
- Brand:
- ABUS
Discontinued product
- RS Stock No.:
- 146-8180
- Mfr. Part No.:
- 506736
- Brand:
- ABUS
Technical data sheets
Legislation and Compliance
Product Details
The new wAppLoxx System delivers innovative access control. It combines the advantages of a traditional access control system with flexible and smart online management via the web or an intranet. Create and adjust locking plans, react instantly to events, open doors at the touch of a button and activate your alarm system: you can now do it all from the comfort of your home/Office or from anywhere on the go.
Electronic double knob cylinder with Mifare reader: Read protected wireless connection between transponder and cylinder (Milfare Desfire EV1 in secure mode)
Tamper-proof from ABUS drill protection
Panic function: The cylinder can always be opened from the inside
Encrypted data transfer between all components
Individual length adjustment with extension modules
Logging of cylinder operation
The status of the cylinder battery can be checked at any time via web or app
Tamper-proof from ABUS drill protection
Panic function: The cylinder can always be opened from the inside
Encrypted data transfer between all components
Individual length adjustment with extension modules
Logging of cylinder operation
The status of the cylinder battery can be checked at any time via web or app
Specifications
Attribute | Value |
---|---|
AC or DC Operation | DC |
Depth | 41 (Outer Knob) mm, 49 (Inner Knob) mm |
Supply Voltage | 3V dc |
Width | 30 (Outer Knob) mm, 33 (Inner Knob) mm |