- RS Stock No.:
- 124-4125
- Mfr. Part No.:
- ELR4Z1
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 124-4125
- Mfr. Part No.:
- ELR4Z1
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ePower-Lite Connector, Z Coding
From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Features and Benefits
Compact and Lightweight Connector
Z-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0
Z-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0
Specifications
Attribute | Value |
---|---|
Range | RADSOK |
Series | EL |
Connector Type | RADSOK Receptacle with HVIL |
Number of Rows | 2 |
Number of Contacts | 4 |
Wire Size | 2.5 mm² |
Current Rating | 13 → 70A |
Operating Voltage | 800 V ac |
Connector Gender | Female |
Contact Gender | Male |
Orientation | Straight |
Termination Method | Crimp |
Key Type | Z |
Colour | Orange |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Pin Diameter | 3.6mm |
Height | 48mm |
For Use With | 4 Position ePower-Lite Plug with HVIL |
Maximum Operating Temperature | +125°C |
Applications | EV/HEV |
Width | 48mm |
Depth | 44.5mm |
Minimum Operating Temperature | -40°C |
Standards Met | IEC 60529, UL 94 V-0 |