- RS Stock No.:
- 383-3651
- Mfr. Part No.:
- 35-BLUE-3/4
- Brand:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 383-3651
- Mfr. Part No.:
- 35-BLUE-3/4
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Scotch 35 Colour Coded Tape
Available in 9 fade-resistant colours
This vinyl tape offers excellent insulating properties
Tape thickness 7mil.
Temperature rating 105°C / 220°F (CSA), 80°C/ 176°F (UL)
This vinyl tape offers excellent insulating properties
Tape thickness 7mil.
Temperature rating 105°C / 220°F (CSA), 80°C/ 176°F (UL)
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Width | 3/4in |
Length | 66ft |
Backing Material | PVC |
Thickness | 0.177mm |
Maximum Operating Temperature | +105°C |