3M Yellow Electrical Insulation Tape, 1/2in x 20ft

  • RS Stock No. 383-3689
  • Mfr. Part No. "35 YELLOW (1/2""X20')"
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

3M Scotch 35 Colour Coded Tape

Available in 9 fade-resistant colours
This vinyl tape offers excellent insulating properties
Tape thickness 7mil.
Temperature rating 105°C / 220°F (CSA), 80°C/ 176°F (UL)

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

Specifications
Attribute Value
Colour Yellow
Width 1/2in
Length 20ft
Backing Material PVC
Thickness 0.177mm
Maximum Operating Temperature +105°C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 4.22
(exc. GST)
$ 4.85
(inc. GST)
units
Per unit
1 - 5
$4.22
6 - 14
$4.15
15 - 39
$4.08
40 +
$4.00
Related Products
Introducing the 3M™ 27, this is a premium ...
Description:
Introducing the 3M™ 27, this is a premium electrical glass cloth tape that is designed to operate in 600-volt dry applications requiring high mechanical strength and resistance to high temperatures. Firmly positioned with a pressure-sensitive rubber thermosetting adhesive to provide ...
Tape consists of a cotton cloth, coated on ...
Description:
Tape consists of a cotton cloth, coated on both sides with a blended rubber adhesive insulating compound. For use on electrical insulation and repair. Product is mouldable unlike PVC tape. Good insulation at normal household voltages.
PVC Electrical Insulation Tape ideal for most electrical ...
Description:
PVC Electrical Insulation Tape ideal for most electrical insulation work and colour coding. Manufactured to BS EN 60454 / Type 2 specification. Flame retardant and self extinguishing. Wide range of colours. RoHs compliant. Water and UV resistant. Non corrosive adhesive. ...
A non-woven glass cloth with a rubber thermosetting ...
Description:
A non-woven glass cloth with a rubber thermosetting adhesive used in electrical insulation of coils, insulation of square conductors in traction motors and generators and tensional strapping of coils and armature windings. Rubber thermosetting adhesive. Recognised by ULConforms to BS ...