Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Adhesives, Sealants & Tapes
Tapes
Electrical Tapes
3M Grey PVC Electrical Insulation Tape, 1/2in x 20ft
RS Stock No.:
383-3768
Mfr. Part No.:
"35 GRAY (1/2""X20')"
Brand:
3M
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
383-3768
Mfr. Part No.:
"35 GRAY (1/2""X20')"
Brand:
3M
Technical data sheets
Legislation and Compliance
Product Details
Specifications
3M Scotch 35 Vinyl Electrical Color Coding Tape Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
US
3M Scotch 35 Colour Coded Tape
Available in 9 fade-resistant colours
This vinyl tape offers excellent insulating properties
Tape thickness 7mil.
Temperature rating 105°C / 220°F (CSA), 80°C/ 176°F (UL)
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
Attribute
Value
Colour
Grey
Width
1/2in
Length
20ft
Backing Material
PVC
Thickness
0.177mm
Maximum Operating Temperature
+105°C