3M Temflex 1500 Orange PVC Electrical Tape, 15mm x 10m

  • RS Stock No. 778-5398
  • Mfr. Part No. DE-2729-5095-2
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Temflex™ 1500 and 1700 Vinyl Electrical Tape

3M™ Temflex™ 1500 and 1700 series tapes are general-purpose PVC insulation tape.

Features and Benefits

PVC insulation tape with good electrical and mechanical properties
High dielectric strength 40 kV/mm
Self extinguishing
Good resistance to abrasion, moisture, alkalis, acids, corrosio, varying weather conditions and ultraviolet exposure
Suitable for indoor and outdoor applications
For insulating, bundling and Colour coding

Applications

Use Temflex Vinyl Electrical Tape for phase identification, colour coding leads or piping systems, and marking safety areas. This professional grade PVC tape protects electrical conductors, motor leads and piping from abrasion, acids, alkalis, corrosion, moisture and weather.

Featuring a pressure-sensitive rubber adhesive, it can also be used for wire pulling and in joints, terminations and connector insulation in low voltage applications.

Easy to handle and apply, this tape remains functional through a wide temperature range up to 90°C.

Vinyl electrical tape is designed to insulate wires and other material that conduct electricity. It has a pressure-sensitive application and is highly conformable, meaning it can be moulded for a variety of purposes. With dependable adhesive and excellent resistance, this insulating tape is a long-lasting solution to many electrical applications. As it features a great level of adhesion, the vinyl tape can also be used for general-purposes such as packaging and can also provide a quicker and easier solution than paint for lane marking.

Can wires with exposed cables be made safe with this tape?

Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.

What are electrical tapes?

A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes to general-purpose, 3M supplies an adhesive tape that won't let you down.

Standards

IEC 60454-3-1-5/F-PVCP/90, VDE

3M™ Temflex™ 1500 Vinyl Electrical Tape Orange 15mm x 10m

3M™ Temflex™ 1500 Vinyl Electrical Tape is 0.15mm thick, offering good resistance to abrasion, acid, alkalis and varying weather conditions – including sunlight. This professional grade PVC insulating tape is suitable for indoor or outdoor use.

Application

Use 3M™ Temflex™ 1500 Vinyl Electrical Tape for wire and cable primary insulation (low voltage), repairs and harnessing. This professional grade tape provides enhanced performance and is suitable for indoor and outdoor use.

Useful for wire pulling, they offer good resistance to abrasion, acid, alkalis and varying weather conditions – including sunlight. It keeps a high level of performance in ambient temperatures up to 90°C.

Features and Benefits

Offer good resistance to abrasion, acid, alkalis and varying weather conditions – including sunlight
Provide high electric strength
Keep a high level of performance in ambient temperatures up to 90°C
Professional grade tape, suitable for indoor or outdoor use
Available in industry standard colours
IEC 60454-3-1-5/F-PVCP/90

FAQ's

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Specifications
Attribute Value
Colour Orange
Width 15mm
Length 10m
Backing Material PVC
Thickness 0.15mm
Maximum Operating Temperature +90°C
Trade Name Temflex 1500
6 : Next working day
28 Within 7 working day(s) (Global stock)
Price (ex. GST) 1 Lot of 10
$ 23.35
(exc. GST)
$ 26.85
(inc. GST)
Lot(s)
Per Lot
Per unit*
1 - 4
$23.35
$2.335
5 - 9
$22.86
$2.286
10 +
$22.52
$2.252
*price indicative
Related Products
From 3M, this Scotch® Super 35 Vinyl Electrical ...
Description:
From 3M, this Scotch® Super 35 Vinyl Electrical Tape is a premium grade, all-weather PVC insulating tape. This insulating vinyl tape combines elastic backing and an a strong rubber adhesive to provide excellent electrical and mechanical protection with minimum bulk. ...
The Hellermann. Tyton vinyl electrical tape is a ...
Description:
The Hellermann. Tyton vinyl electrical tape is a PVC based tape designed for low voltage applications and available in a variety of dimensions and colours. This tape can be used for mechanical and electrical applications up to 1kV. It is ...
From 3M, this Temflex 1300 Vinyl Electrical and ...
Description:
From 3M, this Temflex 1300 Vinyl Electrical and Marking Tape is a premium grade vinyl tape suitable for outdoor and indoor use. This insulating vinyl tape combines elastic backing and a strong rubber adhesive to provide excellent electrical and mechanical ...
From 3M™, this Polyimide Film Electrical Tape 92 ...
Description:
From 3M™, this Polyimide Film Electrical Tape 92 is tough and durable despite its 1mm thickness. It is specially designed for high-temperature applications such as coils, capacitors and harnesses, and it's acrylic pressure-sensitive adhesive allows quick and easy application without ...