XP Power, 5W AC-DC Converter, 15V dc, Encapsulated, Medical Approved

  • RS Stock No. 122-6578
  • Mfr. Part No. EME05US15
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

XP Power - EME05 Series of AC-DC Power Supplies

The EME05 Series from XP Power offers a highly reliable range of open frame and encapsulated AC-DC single output power supplies. The series has been primarily designed for medical applications and meets worldwide medical safety standards, in compliance to class B with conducted and radiated emissions. This compact, Class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.

Features and Benefits

5 W
Single Outputs from 3.3 V to 48 V
Two mechanical options including open frame and encapsulated PCB mount
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design

XP Power

Specifications
Attribute Value
Output Voltage 15 V dc
Output Current 433mA
Power Rating 5W
Number of Outputs 1
Input Voltage 85 → 264V ac
Mounting Type PCB Mount
Package Type Encapsulated
Length 38.1mm
Width 25.4mm
Depth 15.2mm
Weight 24g
Maximum Temperature +70°C
Medical Approved Yes
Minimum Temperature -25°C
4 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 36.68
(exc. GST)
$ 42.18
(inc. GST)
units
Per unit
1 - 4
$36.68
5 - 9
$35.40
10 - 24
$34.10
25 - 49
$32.78
50 +
$31.42
Related Products
The CU20 series from XP Power offers an ...
Description:
The CU20 series from XP Power offers an excellent range of 20 W PCB mount, power supplies. These highly reliable, small sized power supplies are available with either an adjustable or fixed output and a universal input. The range offers ...
The CU20 series from XP Power offers an ...
Description:
The CU20 series from XP Power offers an excellent range of 20 W PCB mount, power supplies. These highly reliable, small sized power supplies are available with either an adjustable or fixed output and a universal input. The range offers ...
The SDS60 series from XP Power offers an ...
Description:
The SDS60 series from XP Power offers an excellent range of single, dual, triple and quad output 60 W power supplies. These highly reliable, compact power supplies feature output voltages from 3.3 V to 38 V and an industry standard ...
XP Power ECP130 series of 130 W power ...
Description:
XP Power ECP130 series of 130 W power supply provides the user with a low cost chassis mount power solution to a wide variety of applications. The ECP130 series offers an output voltage of 12 to 48 V, with a ...