XP Power Switching Power Supply, VCS70US48, 48V dc, 1.46A, 70W, 1 Output, 127 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 122-7881
- Mfr. Part No.:
- VCS70US48
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7881
- Mfr. Part No.:
- VCS70US48
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - VCS Series of AC-DC Power Supplies
The VCS series from XP Power offers an excellent range of 50-100 W power supplies. These highly reliable, enclosed power supplies feature a compact, rugged design and have a high efficiency of up to 88%. The range has a wide operating temperature of -40 °C to +70 ° and is convection cooled from -25 °C to +70 °C.
Features and Benefits
50-100 W, enclosed power supplies
Output voltages from 5 to 48 V
<0.5 W no load input power
Compact, rugged construction
High efficiency
Operating temperature from -40 °C to +70 °C
Convection cooled from -25 °C to +70 °C
Output voltages from 5 to 48 V
<0.5 W no load input power
Compact, rugged construction
High efficiency
Operating temperature from -40 °C to +70 °C
Convection cooled from -25 °C to +70 °C
XP Power - AC-DC Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 1.46A |
Power Rating | 70W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 130mm |
Width | 98.5mm |
Depth | 41mm |
Efficiency | 87% |
Weight | 400g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |