XP Power Switching Power Supply, SDH400PD1224, 12 V dc, 24 V dc, 12.5 A, 25 A, 400W, Dual Output, 90 → 264V ac
- RS Stock No.:
- 122-7908
- Mfr. Part No.:
- SDH400PD1224
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7908
- Mfr. Part No.:
- SDH400PD1224
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - SDH400 Series of AC-DC Power Supplies
The SDH400 series from XP Power offers an excellent range of single and dual output, 400 W power supplies. These highly reliable, compact power supplies feature output voltages from 3.3 V to 60 VDC in a convection-cooled, industry standard package. The range features power good and remote on/off as well as having a high efficiency of up to 85%.
400 W, open frame power supplies
Up to 700 W peak power on single output version
Single and dual outputs
0 °C to +70 °C Operating temperature
Convection-cooled
Output voltages from 3.3 to 60 V
High efficiency of up to 85%
Fits 1U applications
Power good and remote on/off
Optional connectors available
Up to 700 W peak power on single output version
Single and dual outputs
0 °C to +70 °C Operating temperature
Convection-cooled
Output voltages from 3.3 to 60 V
High efficiency of up to 85%
Fits 1U applications
Power good and remote on/off
Optional connectors available
XP Power - AC-DC Power Supplies
Specifications
Attribute | Value |
---|---|
Output Voltage | 12 V dc, 24 V dc |
Output Current | 12.5 A, 25 A |
Power Rating | 400W |
Number of Outputs | 2 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | U Bracket |
Length | 203.2mm |
Width | 127mm |
Depth | 40.64mm |
Efficiency | 85% |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |
Weight | 1.1kg |