Mean Well Embedded Switch Mode Power Supply SMPS, RPS-400-48, 48V dc, 5.3 A, 8.4 A, 254W, 1 Output, 113 → 370 V
- RS Stock No.:
- 124-4641
- Mfr. Part No.:
- RPS-400-48
- Brand:
- Mean Well
Discontinued product
- RS Stock No.:
- 124-4641
- Mfr. Part No.:
- RPS-400-48
- Brand:
- Mean Well
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RPS-400 Series Switch Mode Power Supply
The RPS-400 Series is a highly reliable medical power supply. RPS-400 can be used with Class I (with FG) and Class II (no FG) designs. Conforming to international medical regulations the RPS-200 is ideal for BF rated "patient contact" equipment.
Features and Benefits
Miniature size
Universal AC input / Full range
Built in PFC function
Medical safety approved (2 x MOPP between primary to secondary)
Suitable for BF application with appropriate system consideration
Low leakage current
No load power consumption
High efficiency
Short circuit, overload, over voltage, over temperature protection
Free air convection cooling for 250W and 400W with 25CFM forced air
Integral fan supply 12V/0.5A
Standby 5V @ 1A with fan, 0.6A without fan
Built in remote sense function
Power on LED indicator
Universal AC input / Full range
Built in PFC function
Medical safety approved (2 x MOPP between primary to secondary)
Suitable for BF application with appropriate system consideration
Low leakage current
No load power consumption
High efficiency
Short circuit, overload, over voltage, over temperature protection
Free air convection cooling for 250W and 400W with 25CFM forced air
Integral fan supply 12V/0.5A
Standby 5V @ 1A with fan, 0.6A without fan
Built in remote sense function
Power on LED indicator
Applications:
Oral irrigator
Hemodialysis machine
Medical monitors
Sleep apnea devices
Pumps machine
Electric bed
Hemodialysis machine
Medical monitors
Sleep apnea devices
Pumps machine
Electric bed
Standards
ANSI/AAMI ES60601-1, TUV EN60601-1, IEC60601-1, EMC EN55011, 2∗MOPP
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 5.3 A, 8.4 A |
Power Rating | 254W |
Number of Outputs | 1 |
Input Voltage | 113 → 370 V dc, 80 → 264 V ac |
Mounting Type | Panel Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 35mm |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |
Weight | 390g |