Omron, 600W Embedded Switch Mode Power Supply SMPS, 12V dc

  • RS Stock No. 181-3797
  • Mfr. Part No. S8JX-P60012C
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Flexible Selection of Reliability and Ease of Operation with the S8JX. New Models with Harmonic Current Suppression for a Broader Lineup.

Limits for harmonic current emissions
Applicable to input free voltage: 100 to 240 VAC
Extended DC input voltage range: 80 to 370 VDC
Easy mounting: Front-mounting bracket type and DIN-Rail mounting type are included as standard with the product. Screw-mount at the top. (except 300-/600-W models)
High capacity application-covered functions are included as standard with the product.
Alarm detection function, Remote control function, Remote sensing function

Covered type, with fan, Input: 100 to 240 VAC, Power rating 600 W, Output: 12 VDC, Terminal blocks (Screw terminal), Remote control function, Parallel operation, Harmonic current emissions

Specifications
Attribute Value
Series S8JX
Output Voltage 12 V dc
Output Current 53A
Power Rating 600W
Number of Outputs 1
Input Voltage 100 → 240V ac
Mounting Type Front Mount
Length 116.6mm
Width 217.3mm
Depth 124.3mm
Weight 2.5kg
Efficiency 78 (Minimum)%
Maximum Temperature +60°C
Minimum Temperature -10°C
On back order for despatch 12/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 796.36
(exc. GST)
$ 915.81
(inc. GST)
units
Per unit
1 +
$796.36