Omron Embedded Switch Mode Power Supply SMPS, S8JX-P30005C, 5V dc, 60A, 300W, 1 Output, 100 → 240V ac Input
- RS Stock No.:
- 181-3800
- Mfr. Part No.:
- S8JX-P30005C
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 181-3800
- Mfr. Part No.:
- S8JX-P30005C
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flexible Selection of Reliability and Ease of Operation with the S8JX. New Models with Harmonic Current Suppression for a Broader Lineup.
Limits for harmonic current emissions
Applicable to input free voltage: 100 to 240 VAC
Extended DC input voltage range: 80 to 370 VDC
Easy mounting: Front-mounting bracket type and DIN-Rail mounting type are included as standard with the product. Screw-mount at the top. (except 300-/600-W models)
High capacity application-covered functions are included as standard with the product.
Alarm detection function, Remote control function, Remote sensing function
Applicable to input free voltage: 100 to 240 VAC
Extended DC input voltage range: 80 to 370 VDC
Easy mounting: Front-mounting bracket type and DIN-Rail mounting type are included as standard with the product. Screw-mount at the top. (except 300-/600-W models)
High capacity application-covered functions are included as standard with the product.
Alarm detection function, Remote control function, Remote sensing function
Covered type, with fan, Input: 100 to 240 VAC, Power rating 300 W, Output: 5 VDC, Terminal blocks (Screw terminal), Remote control function, Parallel operation, Harmonic current emissions
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 60A |
Power Rating | 300W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | Front Mount |
Length | 77.6mm |
Width | 217.3mm |
Depth | 124.3mm |
Series | S8JX |
Efficiency | 71 (Minimum)% |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |
Weight | 1.8kg |