Artesyn Embedded Technologies Switching Power Supply, LCM600U-T, 36V dc, 16.7A, 600W, 1 Output, 85 → 264V ac
- RS Stock No.:
- 771-8483
- Mfr. Part No.:
- LCM600U-T
- Brand:
- Artesyn Embedded Technologies
Discontinued product
- RS Stock No.:
- 771-8483
- Mfr. Part No.:
- LCM600U-T
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
600W, Switch Mode, Medical Approved, Single Output Embedded Power Supply - LCM600 Series
The Emerson Network Power LCM600 Series is a very cost effective solution for single output bulk front end Power supplies. This Power supply has a typical high efficiency of 89% and comes in a very convenient size. The LCM600 can be used for applications like industrial, medical, military and process automation.
Convenient size 2.4 x 4.5 x 7.5 inches
Industrial and Medical safety approvals
-40°C to 70°C with derating
Typical efficiency 89%
Variable Smart speed fan
Total Max power 600 W
Total Max Current 27 A
Sinlge output
3 years Warranty
Industrial and Medical safety approvals
-40°C to 70°C with derating
Typical efficiency 89%
Variable Smart speed fan
Total Max power 600 W
Total Max Current 27 A
Sinlge output
3 years Warranty
Standards
UL 60950, 60601-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 16.7A |
Power Rating | 600W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Rack Mount |
Package Type | Enclosed |
Length | 190.5mm |
Width | 114.3mm |
Medical Approved | Yes |
Depth | 61mm |
Maximum Temperature | +70°C |
Weight | 1.3kg |
Minimum Temperature | -40°C |