ServicesDiscoverSpecial Offers & Clearance
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Lighting
/
Light Fittings, Fixtures & Luminaires
/
Emergency Lighting
 

STILE IN LED 11 SE8 LI-FE

RS Stock No.:
162-304
Mfr. Part No.:
1499L
Brand:
Beghelli
Beghelli
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
162-304
Mfr. Part No.:
1499L
Brand:
Beghelli
Legislation and Compliance

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

  • Forward Education Climate Action Kit FE
  • SPEAKON TXX-PANEL 8POLE FE
  • Red Lion PAXI Counter Rate Meter 5 Digit LED 24 V ac
  • WSN515 Series Heat/Cooling Energy Meters Flow Sensor
  • Phoenix Contact 3100046 MTKD-FE/CUNI Series Grey Screw Termination
  • Microchip MM5450YV LED Driver, 11 V 15 mA 44-Pin PLCC
  • LED2WORK Clamp Type Lighting Mounting Bracket for LED Lamps
  • SHOT E27 LED Reflector Lamp 11 W(75W) Cool White, Reflector shape

Contact us

0800 888 780

Follow us on

We accept

amexvisamastercard

Our Services

  • My Account
  • Delivery Options
  • Returns
  • Scheduled Orders
  • eProcurement Solutions
  • Product Support
  • Credit Account Application

Legal

  • Data Protection
  • Email Security
  • Privacy Policy
  • Website Terms
  • Conditions of Sale

About RS

  • About RS
  • Careers
  • Corporate Group
  • Press Centre
  • Our Certifications
  • World Wide
  • ESG
© RS Components Ltd GST Reg No. 44-710-510. PO Box 12-127, Penrose, Auckland 1061. All prices are in New Zealand dollars.