ABB LED Emergency Lighting, 1 W, Non Maintained
Temporarily out of stock - back order for despatch 16/03/2021, delivery within 1 working days from despatch date.
Added
- RS Stock No.:
- 179-4069
- Mfr. Part No.:
- SFB1LEDP
- Manufacturer:
- ABB
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $291.01 |
Attribute | Value |
Maintained | Non Maintained |
Length | 288 mm |
Width | 167 mm |
Depth | 68 mm |
Duration | 100000h |
Wattage | 1 W |
Lamp Type | LED |
Lamp Supplied | Yes |
Voltage Rating | 3.2 V |