ABB LED Emergency Lighting, 1 W, Non Maintained
Temporarily out of stock - back order for despatch 17/03/2021, delivery within 1 working days from despatch date.
Added
- RS Stock No.:
- 179-4073
- Mfr. Part No.:
- SFBWP2LEDP
- Manufacturer:
- ABB
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $789.78 |
Attribute | Value |
Maintained | Non Maintained |
Length | 278 mm |
Width | 188 mm |
Depth | 130 mm |
Duration | 100000h |
IP Rating | IP67 |
Wattage | 1 W |
Lamp Type | LED |
Lamp Supplied | Yes |
Voltage Rating | 3.2 V |