- RS Stock No.:
- 179-4079
- Mfr. Part No.:
- SFLEDVRWR-KIT
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4079
- Mfr. Part No.:
- SFLEDVRWR-KIT
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Features
3 year warranty
Superior photometric classification
LED technology 100,000 hours lamp life
Single or dual LED option
High temperature NiCad batteries
Spring fixing design allows for different ceiling thickness
(1mm-20mm)
White adaptors included to convert standard 60mm lamp
head to 85mm diameter and 141mm diameter size
White square adaptor available for standard lamp head
Metal trim covers available in black or natural stainless
steel finish for standard round and square lamp heads
Metal trim covers can also be painted to any colour
3 year warranty
Superior photometric classification
LED technology 100,000 hours lamp life
Single or dual LED option
High temperature NiCad batteries
Spring fixing design allows for different ceiling thickness
(1mm-20mm)
White adaptors included to convert standard 60mm lamp
head to 85mm diameter and 141mm diameter size
White square adaptor available for standard lamp head
Metal trim covers available in black or natural stainless
steel finish for standard round and square lamp heads
Metal trim covers can also be painted to any colour
LED S/FIRE REC VR-WR KIT