- RS Stock No.:
- 179-4105
- Mfr. Part No.:
- PWQFLEDP-5
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4105
- Mfr. Part No.:
- PWQFLEDP-5
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DIFF LEGEND SCREEN PICTO SS. NB: ABOVE DIFFUSER IS SINGLE SIDED R/MAN NO ARROWS. ALL DIFFUSERS ARE SCREEN PRINTED.
Features
3 year warranty
LED technology 100,000 hours lamp life
Advanced pulsetime dual rate battery charger with high
temperature NiCad batteries
Quickfit
® unique steel slide connect bracket for quick
installation and easy maintenance
UV stabilised vandal resistant polycarbonate cover or high
impact chemical resistant acrylic cover option
Can be wall or ceiling mounted and optional bracket kits
available for strengthened wall and cantilever mounting
3 year warranty
LED technology 100,000 hours lamp life
Advanced pulsetime dual rate battery charger with high
temperature NiCad batteries
Quickfit
® unique steel slide connect bracket for quick
installation and easy maintenance
UV stabilised vandal resistant polycarbonate cover or high
impact chemical resistant acrylic cover option
Can be wall or ceiling mounted and optional bracket kits
available for strengthened wall and cantilever mounting
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 466 mm |
Width | 155 mm |
Depth | 274 mm |
Lamp Type | LED |
Wattage | 3.6 W |
Lamp Supplied | Yes |
Duration | 100000h |