ABB LED Emergency Lighting, 3.6 W, Maintained
Temporarily out of stock - back order for despatch 23/03/2021, delivery within 1 working days from despatch date.
Added
- RS Stock No.:
- 179-4107
- Mfr. Part No.:
- PWQFLEDA-1
- Manufacturer:
- ABB
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $546.91 |
Attribute | Value |
Maintained | Maintained |
Length | 466 mm |
Width | 155 mm |
Depth | 274 mm |
Duration | 100000h |
Wattage | 3.6 W |
Lamp Type | LED |
Lamp Supplied | Yes |