- RS Stock No.:
- 179-4112
- Mfr. Part No.:
- PLQLED
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4112
- Mfr. Part No.:
- PLQLED
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED LEGEND QUICKFIT
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 379 mm |
Width | 72 mm |
Depth | 232 mm |
Lamp Type | LED |
Wattage | 2.32 W |
Lamp Supplied | Yes |
Duration | 100000h |