- RS Stock No.:
- 179-4136
- Mfr. Part No.:
- PLRLEDP
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4136
- Mfr. Part No.:
- PLRLEDP
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEGEND RESCESSED PLAT
Features
5 year warranty
High emergency classification
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for reduced
operation and maintenance costs
Advance charging technology combined with Lithium iron
phosphate battery for long life and low maintenance
Architecturally pleasing slim line design
One-box solution, overall light weight and snap n clip
mechanism allows for quick and easy installation
Suits ceiling thickness 1mm-19mm
2m flex and plug included
Includes all pictograph diffuser options
Adaptor plate available for use when upgrading older
legend exit signs - see accessories
5 year warranty
High emergency classification
LED technology 100,000 hours plus lamp life
Low power consumption and LED light source for reduced
operation and maintenance costs
Advance charging technology combined with Lithium iron
phosphate battery for long life and low maintenance
Architecturally pleasing slim line design
One-box solution, overall light weight and snap n clip
mechanism allows for quick and easy installation
Suits ceiling thickness 1mm-19mm
2m flex and plug included
Includes all pictograph diffuser options
Adaptor plate available for use when upgrading older
legend exit signs - see accessories
Specifications
Attribute | Value |
---|---|
Maintained | Maintained |
Length | 370 mm |
Width | 120 mm |
Depth | 164 mm |
Lamp Type | LED |
Wattage | 2.4 W |
Lamp Supplied | Yes |
Duration | 100000h |