Better World
Schneider Electric ZB5 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout
- RS Stock No.:
- 179-9496
- Mfr. Part No.:
- ZB5AT844
- Brand:
- Schneider Electric
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$95.21
(exc. GST)
$109.49
(inc. GST)
Units | Per unit |
1 + | $95.21 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 179-9496
- Mfr. Part No.:
- ZB5AT844
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The modular Harmony XB4 range of 22 mm metal control and signaling units combines simplicity of installation, efficiency, modern design, flexibility, and robustness to meet most industrial applications.
Red Ø30 Emergency Stop, Switching Off Head Ø22 Trigger And Latching Push-Pull
Specifications
Attribute | Value |
---|---|
Series | ZB5 |
Cutout Diameter | 22mm |
Push Button Actuation | Pull Release |
Push Button Material | Plastic |
Illuminated | No |
Better World Verification | Green Premium |
Better World Product | Yes |