- RS Stock No.:
- 200-4095
- Mfr. Part No.:
- 704.066.2A
- Brand:
- EAO
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$133.97
(exc. GST)
$154.07
(inc. GST)
Units | Per unit |
1 - 14 | $133.97 |
15 - 49 | $131.32 |
50 - 99 | $126.46 |
100 + | $121.87 |
- RS Stock No.:
- 200-4095
- Mfr. Part No.:
- 704.066.2A
- Brand:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO emergency-stop switch actuator basically functions as an emergency stop switch has a maintained switching action and raised design. The maximum number of switching elements is 2 and has an IP65 front protection.
Shaft yellow
Key to unlock anti-clockwise
Lock type Euro-Locks 9500
Two keys are supplied with each key lock switch
Max. 2 slow-make elements can be clipped on
Application as per DIN EN ISO 13850 and EN 60204-1
Key to unlock anti-clockwise
Lock type Euro-Locks 9500
Two keys are supplied with each key lock switch
Max. 2 slow-make elements can be clipped on
Application as per DIN EN ISO 13850 and EN 60204-1
Specifications
Attribute | Value |
---|---|
Series | Series 04 |
Cutout Diameter | 22mm |
Push Button Actuation | Key Release |
IP Rating | IP65 |
Illuminated | No |