Better World
Schneider Electric Harmony XB4 Series Key Release Emergency Stop Push Button, Panel Mount, 22mm Cutout
- RS Stock No.:
- 212-4902
- Mfr. Part No.:
- ZB4BS94420
- Brand:
- Schneider Electric
3 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$329.50
(exc. GST)
$378.92
(inc. GST)
Units | Per unit |
1 + | $329.50 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 212-4902
- Mfr. Part No.:
- ZB4BS94420
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric ZB4BS94420 is a Red mushroom unmarked Ø40 mm Emergency stop having switching off head Ø22 mm Trigger action and mechanical latching type operator .
Chromium plated metal material.
IP degree of protection IP66
IP degree of protection IP66
Specifications
Attribute | Value |
---|---|
Series | Harmony XB4 |
Cutout Diameter | 22mm |
Push Button Actuation | Key Release |
Illuminated | No |
Better World Product | Yes |
Better World Verification | Green Premium |