- RS Stock No.:
- 161-3493
- Mfr. Part No.:
- A1000FIV3050SEV1
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 161-3493
- Mfr. Part No.:
- A1000FIV3050SEV1
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Omron Filter
The Omron 3-phase line filter has a length of 345mm, a width of 182mm and depth of 65mm. It has an electrical rating of 400VAC, 50A and 15kW for use with a V1000 frequency inverter.
Features and Benefits
1:100 speed control range
10-year lifetime design
Built-in filter
Control terminals with memory backup
Current vector control
Double rating ND 120%/1min and HD 150%/1min
Fieldbus communications: Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
High starting torque (200%/0.5Hz)
IM & PM motor control
Low-noise low carrier technology
Online tuning
Screwless terminals
10-year lifetime design
Built-in filter
Control terminals with memory backup
Current vector control
Double rating ND 120%/1min and HD 150%/1min
Fieldbus communications: Modbus, Profibus, CANopen, DeviceNet, LONworks, CompoNet, Ethernet, ML-II, PROFINET and EtherCAT
High starting torque (200%/0.5Hz)
IM & PM motor control
Low-noise low carrier technology
Online tuning
Screwless terminals
Applications
Audio video communication equipment
Electronic musical instruments
Motherboards
Printers
USB hubs
Electronic musical instruments
Motherboards
Printers
USB hubs
Certifications
CE certified
CUL approved
EN60204-1 certified
EN6158 SIL II certified
EN954-1 certified
TUV certified
UL approved
CUL approved
EN60204-1 certified
EN6158 SIL II certified
EN954-1 certified
TUV certified
UL approved