Festo EMI Filter 61.4mm Length, for use with EMMT-AS-60 Servo Motor

  • RS Stock No. 181-6608
  • Mfr. Part No. EAMM-A-D40-60P
  • Manufacturer Festo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

The EAMM-A axial kit and EAMM-U reverse parallel kit offer a variety of convenient motor mounting options to meet the space constraints of the application

Specifications
Attribute Value
Accessory Type Axial Kit
For Use With EMMT-AS-60 Servo Motor
Length 61.4mm
Width 61.4mm
Depth 59.7mm
Dimensions 61.4 x 61.4 x 59.7 mm
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 358.04
(exc. GST)
$ 411.75
(inc. GST)
units
Per unit
1 - 4
$358.04
5 +
$347.99