Siemens Operator Panel for use with Micromaster 420 Series, Micromaster 440 Series

  • RS Stock No. 380-8380
  • Mfr. Part No. 6SE6400-0AP00-0AA1
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Operator Panels

The Micromaster 420 and 440 series models are supplied with a Status Display Panel (SDP). When a higher level of control, information feedback or the ability to change parameters is required, an operator panel must be used. There are 2 options: Basic Operator Panel (BOP) or Advanced Operator Panel (AOP).

Basic Operator Panel (BOP)

With this panel the user can change the default settings for a particular application. Using the BOP it is possible to access to levels 1 to 3 of the parameter set. Factors which can be modified include:

Speed
Frequency
Direction of motor rotation
Jog

Advanced Operator Panel (AOP)

Additional feature over BOP:

Communication via RS-232 interface
Expanded language facility
Diagnostic menu & fault finding assistance
Values displayed e.g. speed, frequency
Capacity to store & download up to 10 parameters sets
Digital & Analogue inputs
Serial link via USS Protocol
Automated system via Profibus connection

Siemens Micromaster 420//440 Range

The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.

Specifications
Attribute Value
Accessory Type Operator Panel
For Use With Micromaster 420 Series, Micromaster 440 Series
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 487.96
(exc. GST)
$ 561.15
(inc. GST)
units
Per unit
1 +
$487.96
Related Products
For controlling, displaying current values, adjusting or configuring ...
Description:
For controlling, displaying current values, adjusting or configuring drives Schneider Electric presents the VW3 A1 a compact user-friendly display terminal that is easy to use. A large number of the Altivar range are compatible with this accessory, including; Altivar 312, ...
Masach brings twenty five years of know-how and ...
Description:
Masach brings twenty five years of know-how and expertise into every standard shield produced. Our ever-growing selection of standard EMI/RFI shields is the largest in the industry, saving our customers precious time and money while catering to the electronic industry’s ...
With the RFI filter built-in and communications integrated ...
Description:
With the RFI filter built-in and communications integrated as standard, the JX provides a compact and complete solution to a whole range of simple applications. The RS485 Modbus is built into the RJ45 port of the inverter front, making it ...
1FK7 motors are permanent magnet excited synchronous motors ...
Description:
1FK7 motors are permanent magnet excited synchronous motors which are available in the versions Compact, High Dynamic and High Inertia. The self-cooled motors are characterised by superior overload capability, ruggedness and compactness. The connection via rotatable connectors and preassembled cables ...