- RS Stock No.:
- 664-3833
- Mfr. Part No.:
- PCSA04-10
- Brand:
- SHINANO KENSHI
Discontinued product
- RS Stock No.:
- 664-3833
- Mfr. Part No.:
- PCSA04-10
- Brand:
- SHINANO KENSHI
Legislation and Compliance
Product Details
Driver & stepping motor
CSA Series
Low-vibration, low-noise micro-step driver & stepping motor set
Configured with DIP switches on unit and external input
16 levels to choose from
5-phase motor can have its resolution adjusted with 2-phase motor
Accurate control and operation possible by sending a single pulse
Non-step currents: 0 to 45 A (max.)
Auto power-down function
Extensive safety features (protection against overheating / excess current)
Configured with DIP switches on unit and external input
16 levels to choose from
5-phase motor can have its resolution adjusted with 2-phase motor
Accurate control and operation possible by sending a single pulse
Non-step currents: 0 to 45 A (max.)
Auto power-down function
Extensive safety features (protection against overheating / excess current)
Supplied with
60 cm cable between driver and motor
60 cm driver signal cable
60 cm driver power cable
Instruction manual
60 cm driver signal cable
60 cm driver power cable
Instruction manual
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | Stepper Motor |
Length | 1m |