- RS Stock No.:
- 782-8410
- Mfr. Part No.:
- 6EQ8
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-8410
- Mfr. Part No.:
- 6EQ8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Corcom Q Series Highest Performance RFI Filters for Switching Power Supplies
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Specifically developed for switching power supplies
High attenuation for common and differential mode interference
Effective from 10kHz → 30MHz
Optimized for attenuation and size
3 or 6 versions available with IEC inlet
High attenuation for common and differential mode interference
Effective from 10kHz → 30MHz
Optimized for attenuation and size
3 or 6 versions available with IEC inlet
Approvals
UL, CSA and VDE
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 6A |
Maximum Voltage Rating | 250 V ac |
Series | Q |