Better World
Schneider Electric Steel Mounting Plate, 281mm W, 332mm L for Use with Spacial SDB Enclosure
- RS Stock No.:
- 225-445
- Mfr. Part No.:
- NSYPMD3530
- Brand:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$62.01
(exc. GST)
$71.31
(inc. GST)
Units | Per unit |
1 + | $62.01 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 225-445
- Mfr. Part No.:
- NSYPMD3530
- Brand:
- Schneider Electric
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 281mm |
Length | 332mm |
Material | Steel |
For Use With | Spacial SDB Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |