Schneider Electric NSY Series Steel Ventilation Grill for Use with Thermal Management, 208 x 90mm

N

Subtotal (1 pack of 5 units)*

$110.91

(exc. GST)

$127.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$110.91$22.182

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
654-324
Mfr. Part No.:
NSYCAG180X62M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Type

Ventilation Grill

Length

208mm

For Use With

Thermal Management

Width

90mm

Material

Steel

Dimensions

208 x 90mm

Series

NSY

COO (Country of Origin):
ES
The Schneider Electric Metal outlet grille with a cut-out of 180 x 62 mm and external dimensions of 208 x 90 mm offers IP20 protection. It is mounted on the sides of the enclosure and fixed by screws. The device composition includes one fixing element and one metal louvre.

Material is steel
Colours is Grey (RAL 7035)
Surface finish is epoxy-polyester powder

Related links