- RS Stock No.:
- 153-3721
- Mfr. Part No.:
- 7152035
- Brand:
- Rittal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 153-3721
- Mfr. Part No.:
- 7152035
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
For retrospective baying of enclosures with screw-fastened or lockable side panels.
Specifications
Attribute | Value |
---|---|
Type | Blanking Plate |
Width | 482.6mm |
Material | Sheet Steel |
Height | 88mm |
Colour | Light Grey |
Series | DK7152 |
Height U | 2U |