Deltron Mounting Plate, 2mm H, 108mm W, 80mm L for Use with 486-121208 Heavy Duty Range Enclosure, 486-121209 Heavy
- RS Stock No.:
- 181-1268
- Mfr. Part No.:
- 4MP1212
- Brand:
- Deltron
On back order for despatch 16/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$15.52
(exc. GST)
$17.85
(inc. GST)
Units | Per unit |
1 + | $15.52 |
- RS Stock No.:
- 181-1268
- Mfr. Part No.:
- 4MP1212
- Brand:
- Deltron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Mounting Plate for Deltron Enclosures' Heavy Duty Ranges.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 108mm |
Height | 2mm |
Length | 80mm |
For Use With | 486-121208 Heavy Duty Range Enclosure, 486-121209 Heavy Duty Range Enclosure |