- RS Stock No.:
- 182-0552
- Mfr. Part No.:
- CAP-WBDFSMA2
- Brand:
- Amphenol Industrial
85 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$7.64
(exc. GST)
$8.79
(inc. GST)
Units | Per unit |
1 - 199 | $7.64 |
200 - 399 | $7.52 |
400 + | $5.63 |
- RS Stock No.:
- 182-0552
- Mfr. Part No.:
- CAP-WBDFSMA2
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial CAP-WBDFSMA2 is a 15.5 mm long circular dust cap for Circular Connectors. It has M12 x 1 thread size.
Width 14.5mm
IP Rating IP67
Thread Size M12 x 1
IP Rating IP67
Thread Size M12 x 1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 15.5mm |
For Use With | Circular Connectors |
Width | 14.5mm |
IP Rating | IP67 |
Thread Size | M12 x 1 |