- RS Stock No.:
- 182-0636
- Mfr. Part No.:
- CAP-WBDMSPB2
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0636
- Mfr. Part No.:
- CAP-WBDMSPB2
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol CAP-WBDMSPB is a receptacle waterproof cap.
Screw size: M12
Gender: Male
Gender: Male
Specifications
Attribute | Value |
---|---|
Length | 14mm |
For Use With | Circular Connectors |
Width | 14.5mm |
Material | Brass |
Colour | Black |
IP Rating | IP67 |
Thread Size | M12 |