- RS Stock No.:
- 182-0974
- Mfr. Part No.:
- CAP-WBBFSMA1
- Brand:
- Amphenol Industrial
- RS Stock No.:
- 182-0974
- Mfr. Part No.:
- CAP-WBBFSMA1
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol industrial CAP-WBBFSMA1 is 8.5 mm long black colour circular connector dust cap.
Material ABS, PC
Colour Black
IP Rating IP67
Thread Size M8 x 1
Colour Black
IP Rating IP67
Thread Size M8 x 1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 8.5mm |
For Use With | Circular Connectors |
Material | ABS, PC |
Colour | Black |
IP Rating | IP67 |
Thread Size | M8 x 1 |