- RS Stock No.:
- 216-5956
- Mfr. Part No.:
- 3LD9240-0B
- Brand:
- Siemens
On back order for despatch 16/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$683.47
(exc. GST)
$785.99
(inc. GST)
Units | Per unit |
1 + | $683.47 |
- RS Stock No.:
- 216-5956
- Mfr. Part No.:
- 3LD9240-0B
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON neutral conductor is compatible with 3LD main and emergency-stop switches 23-24.The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.
Depth 37.5 mm
Height 148 mm
Width 76 mm
Height 148 mm
Width 76 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Auxiliary Contact |