- RS Stock No.:
- 399-6689
- Mfr. Part No.:
- KL1592000
- Brand:
- Rittal
Discontinued product
- RS Stock No.:
- 399-6689
- Mfr. Part No.:
- KL1592000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
KL series IP66 junction boxes & Accessories
The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plate.
Folded protective front edge reinforces stability and prevents the ingress of dirt or water when opened
Mounting lugs for easy installation of DIN rail or chassis plate
1.25mm sheet steel enclosure
Painted light grey RAL 7035 finish
Cover with all round foam PU seal
Mounting lugs for easy installation of DIN rail or chassis plate
1.25mm sheet steel enclosure
Painted light grey RAL 7035 finish
Cover with all round foam PU seal
Standards
IP66 to EN 60 529/10.91 complies with NEMA 4.
Approvals
UL, CSA, TUV, VDE.
Supplied with
enclosure, cover with all round foam PU seal, cover screws including plastic bushes.
Specifications
Attribute | Value |
---|---|
Type | Hinge |
Length | 895mm |
For Use With | KL Enclosure |
Width | 1mm |
Dimensions | 895 x 1 x 38mm |
Height | 38mm |