- RS Stock No.:
- 701-8339
- Brand:
- Schneider Electric
On back order for despatch 28/05/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$106.50
(exc. GST)
$122.48
(inc. GST)
units | Per unit |
1 + | $106.50 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 701-8339
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
DIN Mounting Frames
Suitable for mounting DIN 43800 modules
Galvanised steel with RAL 7035 light grey front panel
Compatible with 150mm deep enclosures except for the NSYDLCR110 which is for a 200mm depth
Supplied in kit form with all fixings and instructions
Galvanised steel with RAL 7035 light grey front panel
Compatible with 150mm deep enclosures except for the NSYDLCR110 which is for a 200mm depth
Supplied in kit form with all fixings and instructions
Specifications
Attribute | Value |
---|---|
Product Type | Modular Chassis |
Number of Cutouts | 3 |
Number of Modules | 36 |
Width | 110mm |
Height | 255mm |
Length | 355mm |
Material | Steel |
Colour | Grey |
RAL Code | RAL 7035 |
Better World Verification | Green Premium |
Better World Product | Yes |