- RS Stock No.:
- 758-7172
- Brand:
- RS PRO
20 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$35.04
(exc. GST)
$40.30
(inc. GST)
Units | Per unit |
1 - 9 | $35.04 |
10 - 49 | $34.42 |
50 + | $28.35 |
- RS Stock No.:
- 758-7172
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LK
Product Details
Sheet Steel IP65
A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.
Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm
Supplied with
1 key only.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Height | 248mm |
Length | 248mm |
Material | Steel |
For Use With | 300 x 300 Enclosure |
Quantity | 1 |