nVent SCHROFF Enclosure Mount Hardware
- RS Stock No.:
- 563-893
- Distrelec Article No.:
- 152-47-085
- Mfr. Part No.:
- 30860513
- Brand:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
$70.54
(exc. GST)
$81.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.54 |
*price indicative
- RS Stock No.:
- 563-893
- Distrelec Article No.:
- 152-47-085
- Mfr. Part No.:
- 30860513
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Enclosure Mount Hardware | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Enclosure Mount Hardware | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Enclosure Mount Hardware
- Schneider Electric Enclosure Mount Hardware 96.000 cm L for Use with Enclosure
- Schneider Electric Enclosure Mount Hardware 6350000.00 mm L for Use with Enclosure
- Schneider Electric Enclosure Mount Hardware 3500000.00 mm L for Use with Enclosure
- Fibox Galvanised Steel Enclosure Mount Hardware, 370mm W
- Omron Enclosure Mount Hardware 53 mm L
- Eaton Steel Powder Coated Roof Plate Enclosure Mount Hardware 282 mm L for Use with F3A Flanges
- Schneider Electric Enclosure Mount Hardware 35.000 mm L for Use with Enclosure
