- RS Stock No.:
- 144-7584
- Mfr. Part No.:
- 02052.0-10
- Brand:
- STEGO
Discontinued product
- RS Stock No.:
- 144-7584
- Mfr. Part No.:
- 02052.0-10
- Brand:
- STEGO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Stego Hazardous Area Compact Heaters, CREx 02 Series
Introducing the Compact convection heater of temperature classes T3, T4 and T5 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. Also benefitting in protection against frost in control and switch cabinets, and in measuring equipment.
Features and Benefits
For areas with explosion hazard
Large convection surface
Clip and screw flange fixing
Ready-to-use with strain relief
Maintenance free
Temperature class T3 (200°C max) 50 W to 250 W
Temperature class T4 (135°C max) 50 W to 200 W
Temperature class T5 (100°C max) 50 W to 100 W
Large convection surface
Clip and screw flange fixing
Ready-to-use with strain relief
Maintenance free
Temperature class T3 (200°C max) 50 W to 250 W
Temperature class T4 (135°C max) 50 W to 200 W
Temperature class T5 (100°C max) 50 W to 100 W
Stego Elektrotechnik Enclosure Heater
The Stego Elektrotechnik is a 100W enclosure heater belongs to CREx 020 series. This compact heater of temperature class T5 for use in areas with explosion hazard for prevention of formation of condensation and temperature fluctuations. It provides protection against frost in control and switch cabinets and in measuring equipment.
Features and Benefits
Ambient temperature range between -60°C and 50°C
Clip and screw flange fixing
Compact in dimension 160 x 80 x 300mm
For areas with explosion hazard
Large convection surface
Maintenance free
Ready-to-use with strain relief
Clip and screw flange fixing
Compact in dimension 160 x 80 x 300mm
For areas with explosion hazard
Large convection surface
Maintenance free
Ready-to-use with strain relief
Applications
Hazardous area
Certifications
CE
EAC approved
EPS 16 ATEX 1 109 X
Ex
IEC
IECEx
IP66 rated
EAC approved
EPS 16 ATEX 1 109 X
Ex
IEC
IECEx
IP66 rated
Specifications
Attribute | Value |
---|---|
Output Power | 100W |
Input Power Rating | 100W |
Supply Voltage | 230V ac |
Surface Temperature | +100°C |
Depth | 160mm |
Height | 300mm |
Width | 80mm |
Series | CREx 020 |