- RS Stock No.:
- 111-2338
- Mfr. Part No.:
- M400P300GE
- Brand:
- nVent HOFFMAN
2 in Global stock for delivery within 1 working day (+3 days for regional areas).
42 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$40.12
(exc. GST)
$46.14
(inc. GST)
Units | Per unit |
1 + | $40.12 |
- RS Stock No.:
- 111-2338
- Mfr. Part No.:
- M400P300GE
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Hoffman GL66 Wall Boxes, Hinged Lid
The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The door of the GL66 enclosure has a seamless foam-in-place gasket, is reversible and can be opened 210°.
Features and Benefits
Mild steel construction
Door thickness 1.2 mm / 1.5 mm / 1.8 mm
Body thickness 1.2 mm / 1.5 mm
Seamless foam-in-place gasket
Reversible right to left side hinged door with simple, easy-to remove and install hinge pins
Door opens 210°
Quarter-turn latches with 3 mm double-bit insert
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Installation instructions
Door thickness 1.2 mm / 1.5 mm / 1.8 mm
Body thickness 1.2 mm / 1.5 mm
Seamless foam-in-place gasket
Reversible right to left side hinged door with simple, easy-to remove and install hinge pins
Door opens 210°
Quarter-turn latches with 3 mm double-bit insert
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Installation instructions
Application Information
The GL66 wall boxes are designed to house and protect electrical and electronic components in industrial environments.
Note
Mounting plates sold separately.
Standards
NEMA/EEMAC Type 4 and 12.
CSA File No. 42186: Type 4, 12, 13.
IEC 60529 IP66.
IEC/EN62262 IK9.
IEC 62208.
CSA File No. 42186: Type 4, 12, 13.
IEC 60529 IP66.
IEC/EN62262 IK9.
IEC 62208.
Approvals
UL 508A listed: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 300mm |
Height | 400mm |
Material | Steel |
For Use With | GL66 Enclosure |
Quantity | 1 |